
ADSP-BF537BBCZ-5AV | |
|---|---|
DigiKey Part Number | 505-ADSP-BF537BBCZ-5AV-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF537BBCZ-5AV |
Description | IC DSP CTLR 16BIT 182CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 533MHz 182-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF537BBCZ-5AV Models |
Category | On-Chip RAM 132kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.25V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 182-LFBGA, CSPBGA |
Interface CAN, SPI, SSP, TWI, UART | Supplier Device Package 182-CSPBGA (12x12) |
Clock Rate 533MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,97000 Kč | 1 185,97 Kč |
| 18 | 965,27833 Kč | 17 375,01 Kč |
| 36 | 929,24306 Kč | 33 452,75 Kč |
| 108 | 883,55889 Kč | 95 424,36 Kč |
| Unit Price without VAT: | 1 185,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 435,02370 Kč |




