Fixed Point Digital Signal Processor (DSP) 600MHz 208-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF537KBCZ-6BV

DigiKey Part Number
ADSP-BF537KBCZ-6BV-ND
Manufacturer
Manufacturer Product Number
ADSP-BF537KBCZ-6BV
Description
IC DSP CTLR 16BIT 208CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 600MHz 208-CSPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF537KBCZ-6BV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
CAN, SPI, SSP, TWI, UART
Clock Rate
600MHz
Non-Volatile Memory
External
On-Chip RAM
132kB
Voltage - I/O
3.30V
Voltage - Core
1.30V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
208-FBGA, CSPBGA
Supplier Device Package
208-CSPBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 306,08000 Kč1 306,08 Kč
161 072,99750 Kč17 167,96 Kč
321 032,88500 Kč33 052,32 Kč
112976,03018 Kč109 315,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 306,08000 Kč
Unit Price with VAT:1 580,35680 Kč