
ADSP-BF537KBCZ-6AV | |
|---|---|
DigiKey Part Number | ADSP-BF537KBCZ-6AV-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF537KBCZ-6AV |
Description | IC DSP CTLR 16BIT 182CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 182-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF537KBCZ-6AV Models |
Category | On-Chip RAM 132kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.30V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 182-LFBGA, CSPBGA |
Interface CAN, SPI, SSP, TWI, UART | Supplier Device Package 182-CSPBGA (12x12) |
Clock Rate 600MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 306,08000 Kč | 1 306,08 Kč |
| 16 | 1 072,99750 Kč | 17 167,96 Kč |
| 32 | 1 032,88500 Kč | 33 052,32 Kč |
| 112 | 976,03018 Kč | 109 315,38 Kč |
| Unit Price without VAT: | 1 306,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 580,35680 Kč |



