
TMS320C6748EZWT4 | |
|---|---|
DigiKey Part Number | 296-38504-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6748EZWT4 |
Description | IC DSP FIX/FLOAT POINT 361NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6748EZWT4 Models |
Category | On-Chip RAM 448kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.00V, 1.10V, 1.20V, 1.30V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 361-LFBGA |
Interface EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | Supplier Device Package 361-NFBGA (16x16) |
Clock Rate 456MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,92000 Kč | 616,92 Kč |
| 10 | 498,32500 Kč | 4 983,25 Kč |
| 90 | 438,21889 Kč | 39 439,70 Kč |
| 180 | 425,75894 Kč | 76 636,61 Kč |
| 270 | 419,52059 Kč | 113 270,56 Kč |
| Unit Price without VAT: | 616,92000 Kč |
|---|---|
| Unit Price with VAT: | 746,47320 Kč |






