
SN65LVDS100DGKR | |
|---|---|
DigiKey Part Number | 296-39184-2-ND - Tape & Reel (TR) 296-39184-1-ND - Cut Tape (CT) 296-39184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS100DGKR |
Description | IC REDRIVER 1CH 2GBPS 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS100DGKR Models |
Category | Delay Time 470ps |
Manufacturer Texas Instruments | Capacitance - Input 0.6 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 25mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Input CML, LVDS, LVPECL | Mounting Type Surface Mount |
Output LVDS | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Data Rate (Max) 2Gbps | Supplier Device Package 8-VSSOP |
Number of Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9150EUI+ | Analog Devices Inc./Maxim Integrated | 143 | MAX9150EUI+-ND | 461,75000 Kč | Similar |
| MAX9153EUI+ | Analog Devices Inc./Maxim Integrated | 87 | MAX9153EUI+-ND | 515,71000 Kč | Similar |
| MAX9153EUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9153EUI+T-ND | 369,93436 Kč | Similar |
| MAX9180EXT+T | Analog Devices Inc./Maxim Integrated | 11 621 | MAX9180EXT+TCT-ND | 235,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 100,64300 Kč | 1 006,43 Kč |
| 25 | 93,01280 Kč | 2 325,32 Kč |
| 100 | 84,60720 Kč | 8 460,72 Kč |
| 250 | 81,53776 Kč | 20 384,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 74,10328 Kč | 185 258,20 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |











