LT1792AIS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 330,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 446
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 838
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 300
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 935
Unit Price: 56,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 967
Unit Price: 56,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 29,48842 Kč
Datasheet

Similar


Texas Instruments
In Stock: 782
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23 550
Unit Price: 15,11856 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 721
Unit Price: 87,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 697
Unit Price: 68,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 89
Unit Price: 407,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 100
Unit Price: 1 012,73000 Kč
Datasheet
J-FET Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1792AIS8

DigiKey Part Number
LT1792AIS8-ND
Manufacturer
Manufacturer Product Number
LT1792AIS8
Description
IC OPAMP JFET 5.6MHZ 8SO
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1792AIS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
4.2mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3.4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.6 MHz
Supplier Device Package
8-SO
Current - Input Bias
300 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1792AIS8#PBFAnalog Devices Inc.0505-LT1792AIS8#PBF-ND330,51000 KčDirect
AD8510ARZAnalog Devices Inc.5 446505-AD8510ARZ-ND84,62000 KčSimilar
AD8510ARZ-REELAnalog Devices Inc.838AD8510ARZ-REELCT-ND84,62000 KčSimilar
AD8510ARZ-REEL7Analog Devices Inc.1 300505-AD8510ARZ-REEL7CT-ND84,62000 KčSimilar
ADA4000-1ARZAnalog Devices Inc.2 935505-ADA4000-1ARZ-ND56,48000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types