Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA602AU

DigiKey Part Number
OPA602AU-ND
Manufacturer
Manufacturer Product Number
OPA602AU
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA602AU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
3mA
Series
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Last Time Buy
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
35V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
6.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA145IDRTexas Instruments3 025296-48623-1-ND70,34000 KčMFR Recommended
AD8610ARZAnalog Devices Inc.2 456505-AD8610ARZ-ND245,89000 KčSimilar
AD8610ARZ-REELAnalog Devices Inc.2 208505-AD8610ARZ-REELCT-ND245,89000 KčSimilar
AD8610ARZ-REEL7Analog Devices Inc.2 778505-AD8610ARZ-REEL7CT-ND245,89000 KčSimilar
AD8610BRZAnalog Devices Inc.306505-AD8610BRZ-ND594,24000 KčSimilar
In-Stock: 89
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 18.12.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1407,93000 Kč407,93 Kč
10325,28300 Kč3 252,83 Kč
75295,86720 Kč22 190,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:407,93000 Kč
Unit Price with VAT:493,59530 Kč