J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8610ARZ-REEL7

DigiKey Part Number
505-AD8610ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8610ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD8610ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8610ARZ-REEL7
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8610ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
60V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
25 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 pA
Base Product Number
Voltage - Input Offset
85 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA602AUTexas Instruments89OPA602AU-ND407,93000 KčSimilar
OPA637AU/2K5Texas Instruments11 214OPA637AU/2K5-ND595,92364 KčSimilar
TLE2081CDRTexas Instruments6 942296-48694-1-ND72,86000 KčSimilar
In-Stock: 2 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1245,89000 Kč245,89 Kč
10192,65700 Kč1 926,57 Kč
25179,35640 Kč4 483,91 Kč
100164,73350 Kč16 473,35 Kč
250163,20484 Kč40 801,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000150,10588 Kč150 105,88 Kč
Manufacturers Standard Package
Unit Price without VAT:245,89000 Kč
Unit Price with VAT:297,52690 Kč