J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8620ARZ-REEL7

DigiKey Part Number
AD8620ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8620ARZ-REEL7CT-ND - Cut Tape (CT)
AD8620ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8620ARZ-REEL7
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8620ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA (x2 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
60V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
25 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 pA
Base Product Number
Voltage - Input Offset
85 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2107AUTexas Instruments12OPA2107AU-ND794,35000 KčSimilar
TL072CDTSTMicroelectronics93 789497-2200-1-ND9,03000 KčSimilar
TLE2082ACDRochester Electronics, LLC72 4622156-TLE2082ACD-ND74,54294 KčSimilar
In-Stock: 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1504,58000 Kč504,58 Kč
10404,67300 Kč4 046,73 Kč
25379,72800 Kč9 493,20 Kč
100358,85790 Kč35 885,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000324,85796 Kč324 857,96 Kč
Manufacturers Standard Package
Unit Price without VAT:504,58000 Kč
Unit Price with VAT:610,54180 Kč