
OPA145IDR | |
|---|---|
DigiKey Part Number | 296-48623-2-ND - Tape & Reel (TR) 296-48623-1-ND - Cut Tape (CT) 296-48623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA145IDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA145IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 445µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 45,02000 Kč | 450,20 Kč |
| 25 | 41,22320 Kč | 1 030,58 Kč |
| 100 | 37,03000 Kč | 3 703,00 Kč |
| 250 | 35,03224 Kč | 8 758,06 Kč |
| 500 | 33,82820 Kč | 16 914,10 Kč |
| 1 000 | 32,83709 Kč | 32 837,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,79064 Kč | 79 476,60 Kč |
| 5 000 | 31,16007 Kč | 155 800,35 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |




