Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1792ACS8#TR | |
|---|---|
DigiKey Part Number | LT1792ACS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1792ACS8#TR |
Description | IC OPAMP JFET 5.6MHZ 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1792ACS8#TR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 4.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.6 MHz | Supplier Device Package 8-SO |
Current - Input Bias 300 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1792ACS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1792ACS8#TRPBFTR-ND | 159,48342 Kč | Direct |
| AD8510ARZ | Analog Devices Inc. | 5 446 | 505-AD8510ARZ-ND | 84,62000 Kč | Similar |
| AD8510ARZ-REEL | Analog Devices Inc. | 838 | AD8510ARZ-REELCT-ND | 84,62000 Kč | Similar |
| AD8510ARZ-REEL7 | Analog Devices Inc. | 1 300 | 505-AD8510ARZ-REEL7CT-ND | 84,62000 Kč | Similar |
| ADA4000-1ARZ | Analog Devices Inc. | 2 935 | 505-ADA4000-1ARZ-ND | 56,48000 Kč | Similar |





