Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1464CS8#TR | |
|---|---|
DigiKey Part Number | LT1464CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1464CS8#TR |
Description | IC OPAMP JFET 1MHZ 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1464CS8#TR Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 145µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 10 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 30 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.9V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1464CS8#TRPBF | Analog Devices Inc. | 0 | LT1464CS8#TRPBF-ND | 97,01328 Kč | Direct |
| AD746JRZ | Analog Devices Inc. | 150 | 505-AD746JRZ-ND | 335,97000 Kč | Similar |
| AD8682ARZ | Analog Devices Inc. | 0 | 505-AD8682ARZ-ND | 134,18000 Kč | Similar |
| OP275GSZ | Analog Devices Inc. | 5 263 | 505-OP275GSZ-ND | 101,63000 Kč | Similar |
| OP275GSZ-REEL | Analog Devices Inc. | 4 974 | 505-OP275GSZ-REELCT-ND | 101,63000 Kč | Similar |





