Similar
Similar
Similar
Similar

LT1464CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1464CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1464CS8#TRPBF |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1464CS8#TRPBF Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 145µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 10 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.9V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258ADT | STMicroelectronics | 2 583 | 497-7327-1-ND | 7,14000 Kč | Similar |
| LM258AYDT | STMicroelectronics | 7 500 | 497-10207-1-ND | 8,40000 Kč | Similar |
| LM258D | Texas Instruments | 0 | 296-6624-5-ND | 0,00000 Kč | Similar |
| LM258DG4 | Rochester Electronics, LLC | 676 | 2156-LM258DG4-ND | 13,22875 Kč | Similar |
| LM258DR | Texas Instruments | 20 950 | 296-14591-1-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,01328 Kč | 242 533,20 Kč |
| Unit Price without VAT: | 97,01328 Kč |
|---|---|
| Unit Price with VAT: | 117,38607 Kč |





