LT1004IS8-1.2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 609
Unit Price: 187,30000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 908
Unit Price: 31,08000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 4 937
Unit Price: 23,10000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 138,81780 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 103,67460 Kč
Datasheet

Similar


Texas Instruments
In Stock: 890
Unit Price: 31,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 228
Unit Price: 127,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 55,95866 Kč
Datasheet
Shunt Voltage Reference IC Fixed 1.23V V ±0.3% 20 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1004IS8-1.2

DigiKey Part Number
LT1004IS8-1.2-ND
Manufacturer
Manufacturer Product Number
LT1004IS8-1.2
Description
IC VREF SHUNT 1.23V 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.23V V ±0.3% 20 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1004IS8-1.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.23V
Current - Output
20 mA
Tolerance
±0.3%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
10 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types