MFR Recommended
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

REF1004I-1.2 | |
|---|---|
DigiKey Part Number | 296-45015-5-ND |
Manufacturer | |
Manufacturer Product Number | REF1004I-1.2 |
Description | IC VREF SHUNT 0.3% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.3% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF1004I-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 138,81780 Kč | 20 822,67 Kč |
| Unit Price without VAT: | 138,81780 Kč |
|---|---|
| Unit Price with VAT: | 167,96954 Kč |



