
LT1004CDR-1-2 | |
|---|---|
DigiKey Part Number | 296-14610-2-ND - Tape & Reel (TR) 296-14610-1-ND - Cut Tape (CT) 296-14610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004CDR-1-2 |
Description | IC VREF SHUNT 0.32% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CDR-1-2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 10 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.32% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285BXM-1.2/NOPB | Texas Instruments | 5 | LM285BXM-1.2/NOPB-ND | 76,75000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 16,77600 Kč | 419,40 Kč |
| 100 | 14,83240 Kč | 1 483,24 Kč |
| 250 | 13,90560 Kč | 3 476,40 Kč |
| 500 | 13,34586 Kč | 6 672,93 Kč |
| 1 000 | 13,08266 Kč | 13 082,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,39926 Kč | 30 998,15 Kč |
| 5 000 | 12,10624 Kč | 60 531,20 Kč |
| 7 500 | 11,95960 Kč | 89 697,00 Kč |
| 12 500 | 11,79697 Kč | 147 462,12 Kč |
| 17 500 | 11,70196 Kč | 204 784,30 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |

