
REF1004C-1.2 | |
|---|---|
DigiKey Part Number | REF1004C-1.2-ND |
Manufacturer | |
Manufacturer Product Number | REF1004C-1.2 |
Description | IC VREF SHUNT 0.3% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.3% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF1004C-1.2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tube | Current - Cathode 10 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF35120QDBVR | Texas Instruments | 12 535 | 296-REF35120QDBVRCT-ND | 50,68000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,70000 Kč | 148,70 Kč |
| 10 | 114,72600 Kč | 1 147,26 Kč |
| 75 | 98,52413 Kč | 7 389,31 Kč |
| 150 | 97,50920 Kč | 14 626,38 Kč |
| Unit Price without VAT: | 148,70000 Kč |
|---|---|
| Unit Price with VAT: | 179,92700 Kč |

