
LT1004ID-1-2 | |
|---|---|
DigiKey Part Number | 296-26131-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1004ID-1-2 |
Description | IC VREF SHUNT 0.32% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1004ID-1-2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tube | Current - Cathode 10 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.32% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285BXM-1.2/NOPB | Texas Instruments | 5 | LM285BXM-1.2/NOPB-ND | 76,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 27,34200 Kč | 273,42 Kč |
| 75 | 22,61853 Kč | 1 696,39 Kč |
| 150 | 21,52007 Kč | 3 228,01 Kč |
| 300 | 20,61497 Kč | 6 184,49 Kč |
| 525 | 20,00221 Kč | 10 501,16 Kč |
| 1 050 | 19,36523 Kč | 20 333,49 Kč |
| 2 550 | 18,71188 Kč | 47 715,29 Kč |
| 5 025 | 18,31130 Kč | 92 014,28 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |

