
HMC519LC4 | |
|---|---|
DigiKey Part Number | 505-HMC519LC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC519LC4 |
Description | IC RF AMP GPS 18GHZ-31GHZ 24CQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 31GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC519LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 18GHz ~ 31GHz | |
P1dB | 11dBm | |
Gain | 14dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply | 75mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 407,00000 Kč | 2 407,00 Kč |
| 10 | 2 120,08400 Kč | 21 200,84 Kč |
| 25 | 2 020,86440 Kč | 50 521,61 Kč |
| 100 | 1 885,05350 Kč | 188 505,35 Kč |
| Unit Price without VAT: | 2 407,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 912,47000 Kč |










