
HMC383LC4 | |
|---|---|
DigiKey Part Number | 1127-3436-ND |
Manufacturer | |
Manufacturer Product Number | HMC383LC4 |
Description | IC RF AMP GPS 12GHZ-30GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 12GHz ~ 30GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC383LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 12GHz ~ 30GHz | |
P1dB | 16.5dBm | |
Gain | 15dB | |
Noise Figure | 8dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 100mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 995,86000 Kč | 1 995,86 Kč |
| 10 | 1 755,53800 Kč | 17 555,38 Kč |
| 25 | 1 672,40680 Kč | 41 810,17 Kč |
| 100 | 1 558,62270 Kč | 155 862,27 Kč |
| Unit Price without VAT: | 1 995,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 414,99060 Kč |











