RF Amplifier IC 5G, Radar 15GHz ~ 45GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-15453+

DigiKey Part Number
3157-PMA3-15453+TR-ND - Tape & Reel (TR)
3157-PMA3-15453+CT-ND - Cut Tape (CT)
3157-PMA3-15453+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA3-15453+
Description
SMT GAIN BLOCK, 15 - 45 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar 15GHz ~ 45GHz 12-MCLP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G, Radar
Manufacturer
Mini-Circuits
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
128mA
Part Status
Active
Test Frequency
30GHz
Frequency
15GHz ~ 45GHz
Mounting Type
Surface Mount
P1dB
17.1dBm
Package / Case
12-VQFN Exposed Pad
Gain
18.9dB
Supplier Device Package
12-MCLP (3x3)
Noise Figure
2.6dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 836
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 451,17000 Kč1 451,17 Kč
101 298,93600 Kč12 989,36 Kč
201 188,57100 Kč23 771,42 Kč
501 131,62420 Kč56 581,21 Kč
1001 074,42780 Kč107 442,78 Kč
2001 073,36105 Kč214 672,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000914,93158 Kč1 829 863,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 451,17000 Kč
Unit Price with VAT:1 755,91570 Kč