RF Amplifier IC General Purpose 10GHz ~ 45GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-453+

DigiKey Part Number
3157-PMA3-453+TR-ND - Tape & Reel (TR)
3157-PMA3-453+CT-ND - Cut Tape (CT)
3157-PMA3-453+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA3-453+
Description
IC RF AMP GPS 10GHZ-45GHZ 12MCLP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10GHz ~ 45GHz 12-MCLP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Mini-Circuits
Voltage - Supply
3.75V ~ 4.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
68mA
Part Status
Active
Test Frequency
40GHz
Frequency
10GHz ~ 45GHz
Mounting Type
Surface Mount
P1dB
11.7dBm
Package / Case
12-VQFN Exposed Pad
Gain
9.1dB
Supplier Device Package
12-MCLP (3x3)
Noise Figure
5.2dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 215,57000 Kč1 215,57 Kč
101 099,62300 Kč10 996,23 Kč
201 051,83200 Kč21 036,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100896,78260 Kč89 678,26 Kč
200867,80640 Kč173 561,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 215,57000 Kč
Unit Price with VAT:1 470,83970 Kč