
CMD299K4 | |
|---|---|
DigiKey Part Number | 2312-CMD299K4TR-ND - Tape & Reel (TR) 2312-CMD299K4CT-ND - Cut Tape (CT) 2312-CMD299K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD299K4 |
Description | 18 - 40 GHZ LOW NOISE AMPLIFIER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 40GHz 24-SMT (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 18GHz ~ 40GHz | |
P1dB | 6.5dBm | |
Gain | 14dB | |
Noise Figure | 3.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 1.5V ~ 3.3V | |
Current - Supply | 33mA | |
Test Frequency | 30GHz ~ 40GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-SMT (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 651,28000 Kč | 1 651,28 Kč |
| 25 | 1 119,82320 Kč | 27 995,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 885,91190 Kč | 88 591,19 Kč |
| Unit Price without VAT: | 1 651,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 998,04880 Kč |











