
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 18GHz ~ 40GHz | |
P1dB | 7.5dBm | |
Gain | 15.5dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 1.5V ~ 3.3V | |
Current - Supply | 33mA | |
Test Frequency | 30GHz ~ 40GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 956,45890 Kč | 95 645,89 Kč |
| Unit Price without VAT: | 956,45890 Kč |
|---|---|
| Unit Price with VAT: | 1 157,31527 Kč |


