
MAAM-011275-DIE | |
|---|---|
DigiKey Part Number | 1465-1868-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011275-DIE |
Description | IC RF AMP GPS 30KHZ-40GHZ DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30KHz ~ 40GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 30KHz ~ 40GHz | |
P1dB | 21dBm | |
Gain | 16dB | |
Noise Figure | 6.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 8V | |
Current - Supply | 200mA | |
Test Frequency | 22GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 816,44100 Kč | 28 164,41 Kč |
| 20 | 2 717,39300 Kč | 54 347,86 Kč |
| 30 | 2 662,16133 Kč | 79 864,84 Kč |
| 50 | 2 595,32340 Kč | 129 766,17 Kč |
| 70 | 2 552,90386 Kč | 178 703,27 Kč |
| Unit Price without VAT: | 2 816,44100 Kč |
|---|---|
| Unit Price with VAT: | 3 407,89361 Kč |





