RF Amplifier IC General Purpose 30kHz ~ 50GHz 12-AQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-011275-TR0500

DigiKey Part Number
1465-MAAM-011275-TR0500TR-ND - Tape & Reel (TR)
1465-MAAM-011275-TR0500CT-ND - Cut Tape (CT)
1465-MAAM-011275-TR0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAM-011275-TR0500
Description
IC RF AMP GPS 30KHZ-50GHZ 12AQFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 30kHz ~ 50GHz 12-AQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
MACOM Technology Solutions
Voltage - Supply
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Frequency
21GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
30kHz ~ 50GHz
Package / Case
12-FQFN Exposed Pad
P1dB
20.5dBm
Supplier Device Package
12-AQFN (5x5)
Gain
14dB
Base Product Number
Noise Figure
6.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 656,04000 Kč2 656,04 Kč
102 340,60500 Kč23 406,05 Kč
252 293,21680 Kč57 330,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 930,36756 Kč965 183,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 656,04000 Kč
Unit Price with VAT:3 213,80840 Kč