
CY3-223+ | |
|---|---|
DigiKey Part Number | 3157-CY3-223+-ND |
Manufacturer | |
Manufacturer Product Number | CY3-223+ |
Description | X3 FREQUENCY MULTIPLIER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier 5G, ATE, Military EW and ECM, Radar 10GHz ~ 22GHz 24-MLCP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 10GHz ~ 22GHz | |
RF Type | 5G, ATE, Military EW and ECM, Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-MLCP (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 497,65344 Kč | 497 653,44 Kč |
| Unit Price without VAT: | 497,65344 Kč |
|---|---|
| Unit Price with VAT: | 602,16066 Kč |










