
CMD309P4 | |
|---|---|
DigiKey Part Number | 2312-CMD309P4TR-ND - Tape & Reel (TR) 2312-CMD309P4CT-ND - Cut Tape (CT) 2312-CMD309P4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD309P4 |
Description | 5 - 11 GHZ LOW NOISE AMPLIFIER |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 11GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 45mA |
Part Status Active | Test Frequency 5GHz ~ 11GHz |
Frequency 5GHz ~ 11GHz | Mounting Type Surface Mount |
P1dB 13dBm | Package / Case 24-VFQFN Exposed Pad |
Gain 27dB | Supplier Device Package 24-QFN (4x4) |
Noise Figure 1.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 458,22000 Kč | 1 458,22 Kč |
| 25 | 988,76760 Kč | 24 719,19 Kč |
| 100 | 881,00510 Kč | 88 100,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 719,77544 Kč | 359 887,72 Kč |
| Unit Price without VAT: | 1 458,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 764,44620 Kč |





