Image for CMD309 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD309

DigiKey Part Number
2312-CMD309-ND
Manufacturer
Manufacturer Product Number
CMD309
Description
5 - 12 GHZ LOW NOISE AMPLIFIER
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5GHz ~ 12GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
3V ~ 5V
Packaging
Tray
Current - Supply
45mA
Part Status
Active
Test Frequency
5GHz ~ 12GHz
Frequency
5GHz ~ 12GHz
Mounting Type
Surface Mount
P1dB
13dBm
Package / Case
Die
Gain
29dB
Supplier Device Package
Die
Noise Figure
1.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100815,18940 Kč81 518,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:815,18940 Kč
Unit Price with VAT:986,37917 Kč