
TGA4532-SM | |
|---|---|
DigiKey Part Number | 2312-TGA4532-SMTR-ND - Tape & Reel (TR) 2312-TGA4532-SMCT-ND - Cut Tape (CT) 2312-TGA4532-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGA4532-SM |
Description | 17.7-19.7 GHZ K BD PA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC SATCOM 17.7GHz ~ 19.7GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 17.7GHz ~ 19.7GHz | |
P1dB | 31dBm | |
Gain | 23dB | |
Noise Figure | 7dB | |
RF Type | SATCOM | |
Voltage - Supply | 6V | |
Current - Supply | 1.2A | |
Test Frequency | 17.7GHz ~ 19.7GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 609,50000 Kč | 1 609,50 Kč |
| 25 | 1 283,18760 Kč | 32 079,69 Kč |
| 100 | 1 058,30340 Kč | 105 830,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 754,09068 Kč | 377 045,34 Kč |
| Unit Price without VAT: | 1 609,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 947,49500 Kč |






