
TGA4533-SM | |
|---|---|
DigiKey Part Number | 2312-TGA4533-SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGA4533-SM |
Description | 21.2-23.6 GHZ K BD PA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC SATCOM 21.2GHz ~ 23.6GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 21.2GHz ~ 23.6GHz | |
P1dB | 31dBm | |
Gain | 22dB | |
Noise Figure | 6dB | |
RF Type | SATCOM | |
Voltage - Supply | 6V | |
Current - Supply | - | |
Test Frequency | 21.2GHz ~ 23.6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 622,06576 Kč | 311 032,88 Kč |
| Unit Price without VAT: | 622,06576 Kč |
|---|---|
| Unit Price with VAT: | 752,69957 Kč |


