SMPM Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
0733000110
0733000110

0733000110

DigiKey Part Number
WM10770-ND
Manufacturer
Manufacturer Product Number
0733000110
Description
CONN SMPM PLUG STR 50 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0733000110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Through Hole
Mfr
Fastening Type
Snap-On
Series
Number of Ports
1
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 439
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1471,13000 Kč471,13 Kč
10400,32100 Kč4 003,21 Kč
25375,25720 Kč9 381,43 Kč
80345,69813 Kč27 655,85 Kč
160329,21056 Kč52 673,69 Kč
320313,51291 Kč100 324,13 Kč
560301,39325 Kč168 780,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:471,13000 Kč
Unit Price with VAT:570,06730 Kč