
ADA4075-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4075-2ACPZ-R7TR-ND - Tape & Reel (TR) ADA4075-2ACPZ-R7CT-ND - Cut Tape (CT) ADA4075-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4075-2ACPZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4075-2ACPZ-R7 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 8-UFDFN, CSP |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 8-LFCSP-UD (2x2) |
Current - Input Bias 30 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 42,87900 Kč | 428,79 Kč |
| 25 | 39,22520 Kč | 980,63 Kč |
| 100 | 35,19370 Kč | 3 519,37 Kč |
| 250 | 33,27288 Kč | 8 318,22 Kč |
| 500 | 32,54710 Kč | 16 273,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,98395 Kč | 89 951,85 Kč |
| 6 000 | 29,40789 Kč | 176 447,34 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |



