
QPA2735TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2735TR7TR-ND - Tape & Reel (TR) 2312-QPA2735TR7CT-ND - Cut Tape (CT) 2312-QPA2735TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA2735TR7 |
Description | 13.75-18GHZ LNA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 13GHz ~ 20GHz 16-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 105mA |
Part Status Active | Test Frequency 13GHz ~ 20GHz |
Frequency 13GHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case 16-VQFN Exposed Pad |
Gain 25.5dB | Supplier Device Package 16-QFN (4x4) |
Noise Figure 1.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 517,24000 Kč | 1 517,24 Kč |
| 25 | 1 028,80200 Kč | 25 720,05 Kč |
| 100 | 917,38130 Kč | 91 738,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 749,49439 Kč | 562 120,79 Kč |
| Unit Price without VAT: | 1 517,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 835,86040 Kč |








