
BFCQ-2702+ | |
|---|---|
DigiKey Part Number | 3157-BFCQ-2702+TR-ND - Tape & Reel (TR) 3157-BFCQ-2702+CT-ND - Cut Tape (CT) 3157-BFCQ-2702+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCQ-2702+ |
Description | CER FILTER 26.1GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26.1GHz Center Band Pass Ceramic Filter 9 GHz 50Ohm 1008 (2520 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFCQ-2702+ Models |
Category | Insertion Loss 2.75dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1008 (2520 Metric), 3 PC Pad |
Frequency 26.1GHz Center | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Impedance 50Ohm | Height (Max) 0.032" (0.81mm) |
Bandwidth 9 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,94000 Kč | 751,94 Kč |
| 20 | 607,01000 Kč | 12 140,20 Kč |
| 50 | 549,05580 Kč | 27 452,79 Kč |
| 100 | 520,08060 Kč | 52 008,06 Kč |
| 200 | 502,46535 Kč | 100 493,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 428,35983 Kč | 428 359,83 Kč |
| Unit Price without VAT: | 751,94000 Kč |
|---|---|
| Unit Price with VAT: | 909,84740 Kč |





