
CY2-44+ | |
|---|---|
DigiKey Part Number | 3157-CY2-44+TR-ND - Tape & Reel (TR) 3157-CY2-44+CT-ND - Cut Tape (CT) 3157-CY2-44+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY2-44+ |
Description | MLTPLR, OUTPUT 12400 - 40000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier 5G 12.4GHz ~ 40GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Category | Frequency 12.4GHz ~ 40GHz |
Manufacturer Mini-Circuits | RF Type 5G |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-VQFN Exposed Pad |
Function Frequency Multiplier | Supplier Device Package 12-MCLP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,57000 Kč | 731,57 Kč |
| 20 | 444,48550 Kč | 8 889,71 Kč |
| 100 | 438,18840 Kč | 43 818,84 Kč |
| 200 | 387,79105 Kč | 77 558,21 Kč |
| 500 | 367,21092 Kč | 183 605,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 312,95482 Kč | 312 954,82 Kč |
| Unit Price without VAT: | 731,57000 Kč |
|---|---|
| Unit Price with VAT: | 885,19970 Kč |










