Similar
Similar
Similar

LM8261M5X/NOPB | |
|---|---|
DigiKey Part Number | LM8261M5X/NOPBTR-ND - Tape & Reel (TR) LM8261M5X/NOPBCT-ND - Cut Tape (CT) LM8261M5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8261M5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM8261M5X/NOPB Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 12V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 24 MHz | Base Product Number |
Current - Input Bias 1.05 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-1ARJZ-R2 | Analog Devices Inc. | 1 147 | 505-ADA4084-1ARJZ-R2CT-ND | 7,12000 Kč | Similar |
| ADA4084-1ARJZ-R7 | Analog Devices Inc. | 5 543 | 505-ADA4084-1ARJZ-R7CT-ND | 4,57000 Kč | Similar |
| ADA4084-1ARJZ-RL | Analog Devices Inc. | 0 | ADA4084-1ARJZ-RL-ND | 2,46441 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 71,47200 Kč | 714,72 Kč |
| 25 | 65,78640 Kč | 1 644,66 Kč |
| 100 | 59,52580 Kč | 5 952,58 Kč |
| 250 | 56,54260 Kč | 14 135,65 Kč |
| 500 | 56,47878 Kč | 28 239,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,43627 Kč | 154 308,81 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |











