


ADA4084-1ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4084-1ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADA4084-1ARJZ-R2CT-ND - Cut Tape (CT) 505-ADA4084-1ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-1ARJZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-1ARJZ-R2 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 625µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 15.9 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 13.9 MHz | Base Product Number |
Current - Input Bias 140 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,31000 Kč | 173,31 Kč |
| 10 | 134,24700 Kč | 1 342,47 Kč |
| 25 | 124,47400 Kč | 3 111,85 Kč |
| 100 | 113,74170 Kč | 11 374,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 108,62212 Kč | 27 155,53 Kč |
| 500 | 105,53718 Kč | 52 768,59 Kč |
| 750 | 103,99220 Kč | 77 994,15 Kč |
| 1 250 | 102,28071 Kč | 127 850,89 Kč |
| 1 750 | 101,27991 Kč | 177 239,84 Kč |
| Unit Price without VAT: | 173,31000 Kč |
|---|---|
| Unit Price with VAT: | 209,70510 Kč |






