
ADRF5045BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5045BCCZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5045BCCZN-R7CT-ND - Cut Tape (CT) 505-ADRF5045BCCZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5045BCCZN-R7 |
Description | IC RF SWITCH SP4T 30GHZ 24LGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 24-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5045BCCZN-R7 Models |
Category | Test Frequency 30GHz |
Manufacturer Analog Devices Inc. | P1dB 28dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 50dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 3.15V ~ 3.45V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C (TC) |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 9kHz ~ 30GHz | Package / Case 24-VFLGA Exposed Pad |
Isolation 45dB | Supplier Device Package 24-LGA (4x4) |
Insertion Loss 2.4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 482,94000 Kč | 3 482,94 Kč |
| 10 | 2 954,35600 Kč | 29 543,56 Kč |
| 25 | 2 889,49280 Kč | 72 237,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2 566,60990 Kč | 1 283 304,95 Kč |
| Unit Price without VAT: | 3 482,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 214,35740 Kč |



