HMC519LC4 - Amplifier 18GHz ~ 31GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

119667-HMC519LC4

DigiKey Part Number
1127-2387-ND
Manufacturer
Manufacturer Product Number
119667-HMC519LC4
Description
EVAL BOARD HMC519LC4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC519LC4 - Amplifier 18GHz ~ 31GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
119667-HMC519LC4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
18GHz ~ 31GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC519LC4
Note
-
RF Type
-
RF Frequency
18GHz ~ 31GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 825,40000 Kč20 825,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20 825,40000 Kč
Unit Price with VAT:25 198,73400 Kč