
DC932A | |
|---|---|
DigiKey Part Number | DC932A-ND |
Manufacturer | |
Manufacturer Product Number | DC932A |
Description | EVAL BOARD FOR LT3022 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3022 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Analog Devices Inc. | Voltage - Input 1.35V ~ 10V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LT3022 |
Voltage - Output 0.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 556,72000 Kč | 2 556,72 Kč |
| Unit Price without VAT: | 2 556,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 093,63120 Kč |



