



LT3022EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3022EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3022EMSE#PBF |
Description | IC REG LIN POS ADJ 1A 16-MSOP-EP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3022EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.285V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 36 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 Kč | 196,54 Kč |
| 10 | 152,88600 Kč | 1 528,86 Kč |
| 37 | 138,08730 Kč | 5 109,23 Kč |
| 111 | 129,23414 Kč | 14 344,99 Kč |
| 259 | 124,04548 Kč | 32 127,78 Kč |
| 518 | 120,62905 Kč | 62 485,85 Kč |
| 1 036 | 117,81722 Kč | 122 058,64 Kč |
| Unit Price without VAT: | 196,54000 Kč |
|---|---|
| Unit Price with VAT: | 237,81340 Kč |






