Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 16-MSOP-EP
16-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3022EMSE#TRPBF

DigiKey Part Number
LT3022EMSE#TRPBFTR-ND - Tape & Reel (TR)
LT3022EMSE#TRPBFCT-ND - Cut Tape (CT)
LT3022EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3022EMSE#TRPBF
Description
IC REG LIN POS ADJ 1A 16-MSOP-EP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3022EMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
36 mA
Part Status
Active
PSRR
70dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.2V
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
16-MSOP-EP
Voltage Dropout (Max)
0.285V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3022EMSE#PBFAnalog Devices Inc.538505-LT3022EMSE#PBF-ND196,54000 KčParametric Equivalent
LT3022IMSE#PBFAnalog Devices Inc.469505-LT3022IMSE#PBF-ND221,95000 KčParametric Equivalent
LT3022IMSE#TRPBFAnalog Devices Inc.3 399505-LT3022IMSE#TRPBFCT-ND221,95000 KčParametric Equivalent
In-Stock: 2 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,54000 Kč196,54 Kč
10152,88600 Kč1 528,86 Kč
25141,97160 Kč3 549,29 Kč
100129,96290 Kč12 996,29 Kč
250127,54352 Kč31 885,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500114,95044 Kč287 376,10 Kč
Manufacturers Standard Package
Unit Price without VAT:196,54000 Kč
Unit Price with VAT:237,81340 Kč