



LT3022IMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3022IMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3022IMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3022IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3022IMSE#TRPBF |
Description | IC REG LIN POS ADJ 1A 16-MSOP-EP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3022IMSE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 36 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.2V | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-MSOP-EP |
Voltage Dropout (Max) 0.285V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 10 | 173,38000 Kč | 1 733,80 Kč |
| 25 | 161,22280 Kč | 4 030,57 Kč |
| 100 | 147,85320 Kč | 14 785,32 Kč |
| 250 | 145,85632 Kč | 36 464,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,14292 Kč | 327 857,30 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |


