Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-MSOP-EP
16-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3022EMSE-1.8#PBF

DigiKey Part Number
505-LT3022EMSE-1.8#PBF-ND
Manufacturer
Manufacturer Product Number
LT3022EMSE-1.8#PBF
Description
IC REG LINEAR 1.8V 1A 16-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3022EMSE-1.8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.285V @ 1A
Current - Output
Current - Quiescent (Iq)
3.5 mA
Current - Supply (Max)
36 mA
PSRR
66dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 302
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1196,54000 Kč196,54 Kč
10152,88600 Kč1 528,86 Kč
37138,08730 Kč5 109,23 Kč
111129,23414 Kč14 344,99 Kč
259124,04548 Kč32 127,78 Kč
518120,62905 Kč62 485,85 Kč
1 036117,81722 Kč122 058,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,54000 Kč
Unit Price with VAT:237,81340 Kč