Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-MSOP-EP
16-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3022IMSE-1.5#PBF

DigiKey Part Number
LT3022IMSE-1.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3022IMSE-1.5#PBF
Description
IC REG LINEAR 1.5V 1A 16-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3022IMSE-1.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.285V @ 1A
Current - Output
Current - Quiescent (Iq)
3.5 mA
Current - Supply (Max)
36 mA
PSRR
66dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1221,95000 Kč221,95 Kč
10173,38000 Kč1 733,80 Kč
37156,90054 Kč5 805,32 Kč
111147,04090 Kč16 321,54 Kč
259141,26629 Kč36 587,97 Kč
518137,46353 Kč71 206,11 Kč
1 036134,33369 Kč139 169,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,95000 Kč
Unit Price with VAT:268,55950 Kč