



LT3022EMSE-1.2#PBF | |
|---|---|
DigiKey Part Number | 505-LT3022EMSE-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3022EMSE-1.2#PBF |
Description | IC REG LINEAR 1.2V 1A 16-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3022EMSE-1.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 36 mA | |
PSRR | 66dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 $ | 9,36 $ |
| 10 | 7,28100 $ | 72,81 $ |
| 37 | 6,57622 $ | 243,32 $ |
| 111 | 6,15459 $ | 683,16 $ |
| 259 | 5,90749 $ | 1 530,04 $ |
| 518 | 5,74479 $ | 2 975,80 $ |
| 1 036 | 5,61088 $ | 5 812,87 $ |
| Unit Price without VAT: | 9,36000 $ |
|---|---|
| Unit Price with VAT: | 11,32560 $ |


