



LT3022EMSE-1.2#TRPBF | |
|---|---|
DigiKey Part Number | LT3022EMSE-1.2#TRPBFTR-ND - Tape & Reel (TR) LT3022EMSE-1.2#TRPBFCT-ND - Cut Tape (CT) LT3022EMSE-1.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3022EMSE-1.2#TRPBF |
Description | IC REG LINEAR 1.2V 1A 16-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3022EMSE-1.2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 36 mA | |
PSRR | 66dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,24000 Kč | 201,24 Kč |
| 10 | 136,27800 Kč | 1 362,78 Kč |
| 25 | 119,32840 Kč | 2 983,21 Kč |
| 100 | 100,16850 Kč | 10 016,85 Kč |
| 250 | 90,77772 Kč | 22 694,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 90,77812 Kč | 226 945,30 Kč |
| Unit Price without VAT: | 201,24000 Kč |
|---|---|
| Unit Price with VAT: | 243,50040 Kč |


