


DC2227A | |
|---|---|
DigiKey Part Number | DC2227A-ND |
Manufacturer | |
Manufacturer Product Number | DC2227A |
Description | EVAL BOARD FOR LT3669-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3669-2 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT3669-2 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Transceiver, IO-Link® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 710,39000 Kč | 8 710,39 Kč |
| Unit Price without VAT: | 8 710,39000 Kč |
|---|---|
| Unit Price with VAT: | 10 539,57190 Kč |







