1/1 Transceiver IO-Link 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3669HUFD-2#TRPBF

DigiKey Part Number
LT3669HUFD-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3669HUFD-2#TRPBF
Description
IC TRANSCEIVER 1/1 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver IO-Link 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3669HUFD-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
IO-Link
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
7.5V ~ 40V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500166,09771 Kč415 244,28 Kč
Manufacturers Standard Package
Unit Price without VAT:166,09771 Kč
Unit Price with VAT:200,97823 Kč